25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABMM2-25.000MHZ-E2-T

DigiKey Part Number
535-9640-2-ND - Tape & Reel (TR)
535-9640-1-ND - Cut Tape (CT)
535-9640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM2-25.000MHZ-E2-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM2-25.000MHZ-E2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,364
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱62.53000₱62.53
10₱54.13100₱541.31
25₱51.16520₱1,279.13
50₱49.05720₱2,452.86
100₱47.02660₱4,702.66
250₱44.47432₱11,118.58
500₱42.63422₱21,317.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱37.13002₱37,130.02
2,000₱36.12601₱72,252.02
3,000₱35.43801₱106,314.03
5,000₱34.73480₱173,674.00
Manufacturers Standard Package