


ABSM33A-3.6864MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABSM33A-3.6864MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABSM33A-3.6864MHZ-B4Y-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABSM33A-3.6864MHZ-B4Y-T |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABSM33A-3.6864MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.195" W (12.50mm x 4.95mm) | |
Height - Seated (Max) | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱46.03200 | ₱460.32 |
| 25 | ₱43.51920 | ₱1,087.98 |
| 50 | ₱41.72080 | ₱2,086.04 |
| 100 | ₱39.99380 | ₱3,999.38 |
| 250 | ₱37.82376 | ₱9,455.94 |
| 500 | ₱36.25762 | ₱18,128.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.75874 | ₱34,758.74 |
| 2,000 | ₱33.32180 | ₱66,643.60 |
| 3,000 | ₱32.50934 | ₱97,528.02 |
| 5,000 | ₱31.51434 | ₱157,571.70 |
| 7,000 | ₱30.87591 | ₱216,131.37 |
| 10,000 | ₱30.21353 | ₱302,135.30 |
| 12,000 | ₱29.88065 | ₱358,567.80 |

