500 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm
Abracon: Who We Are Today

ACML-0603-501-T

DigiKey Part Number
535-ACML-0603-501-TTR-ND - Tape & Reel (TR)
535-ACML-0603-501-TCT-ND - Cut Tape (CT)
535-ACML-0603-501-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0603-501-T
Description
FERRITE BEAD 500 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603-501-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,124
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.85800₱28.58
25₱2.50120₱62.53
50₱2.25100₱112.55
100₱2.01280₱201.28
250₱1.73888₱434.72
500₱1.54950₱774.75
1,000₱1.37501₱1,375.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.06312₱4,252.48
8,000₱0.92355₱7,388.40
12,000₱0.84626₱10,155.12
20,000₱0.81881₱16,376.20
Manufacturers Standard Package