


ADCR-X02R7SB106MT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SB106MTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SB106MTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SB106MT |
Description | CAP 10F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 68mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 68mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱141.73000 | ₱141.73 |
| 10 | ₱96.53100 | ₱965.31 |
| 50 | ₱78.64180 | ₱3,932.09 |
| 100 | ₱73.12140 | ₱7,312.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱63.36418 | ₱38,018.51 |
| 1,200 | ₱57.90642 | ₱69,487.70 |
| 1,800 | ₱56.58375 | ₱101,850.75 |
| 3,000 | ₱55.11750 | ₱165,352.50 |
| 4,200 | ₱54.59360 | ₱229,293.12 |
| 6,000 | ₱53.43570 | ₱320,614.20 |
| 7,200 | ₱53.04482 | ₱381,922.70 |

