
AFII-SW-0031-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0031-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0031-TCT-ND - Cut Tape (CT) 535-AFII-SW-0031-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0031-T |
Description | FILTER SAW 866.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 866.5MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.7dB 7MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 866.5MHz | |
Bandwidth | 7MHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱31.80000 | ₱318.00 |
| 25 | ₱29.32240 | ₱733.06 |
| 50 | ₱27.57160 | ₱1,378.58 |
| 100 | ₱25.92810 | ₱2,592.81 |
| 250 | ₱23.90812 | ₱5,977.03 |
| 500 | ₱22.48846 | ₱11,244.23 |
| 1,000 | ₱21.15454 | ₱21,154.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱18.35367 | ₱91,768.35 |
| 10,000 | ₱17.26396 | ₱172,639.60 |
| 15,000 | ₱16.65645 | ₱249,846.75 |
| 25,000 | ₱15.92076 | ₱398,019.00 |
| 35,000 | ₱15.63188 | ₱547,115.80 |

