27 nH Unshielded Wirewound Inductor 400 mA 300mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-Q0402-27NG-T

DigiKey Part Number
535-AISC-Q0402-27NG-TTR-ND - Tape & Reel (TR)
535-AISC-Q0402-27NG-TCT-ND - Cut Tape (CT)
535-AISC-Q0402-27NG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-Q0402-27NG-T
Description
FIXED IND 27NH 400MA 300 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Wirewound Inductor 400 mA 300mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
24 @ 250MHz
Frequency - Self Resonant
2.48GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
0402
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Height - Seated (Max)
0.024" (0.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱10.24300₱102.43
100₱8.43230₱843.23
1,000₱6.93162₱6,931.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.86434₱23,457.36
8,000₱5.81074₱46,485.92
12,000₱5.61462₱67,375.44
20,000₱5.37725₱107,545.00
28,000₱5.32717₱149,160.76
Manufacturers Standard Package