
AISC-Q0402-6N2J-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402-6N2J-TTR-ND - Tape & Reel (TR) 535-AISC-Q0402-6N2J-TCT-ND - Cut Tape (CT) 535-AISC-Q0402-6N2J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402-6N2J-T |
Description | FIXED IND 6.2NH 760MA 83 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Wirewound Inductor 760 mA 83mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱8.99200 | ₱89.92 |
| 100 | ₱7.39020 | ₱739.02 |
| 1,000 | ₱6.07470 | ₱6,074.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.17877 | ₱20,715.08 |
| 8,000 | ₱5.07530 | ₱40,602.40 |
| 12,000 | ₱4.92037 | ₱59,044.44 |
| 20,000 | ₱4.71228 | ₱94,245.60 |
| 28,000 | ₱4.63465 | ₱129,770.20 |
| 40,000 | ₱4.24294 | ₱169,717.60 |

