
AISC-Q0402HQ-3N3C-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402HQ-3N3C-TCT-ND - Cut Tape (CT) 535-AISC-Q0402HQ-3N3C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402HQ-3N3C-T |
Description | FIXED IND 3.3NH 1.7A 45 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Wirewound Inductor 1.7 A 45mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 66 @ 900MHz | |
Frequency - Self Resonant | 12.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱12.98200 | ₱129.82 |
| 100 | ₱10.69520 | ₱1,069.52 |
| 1,000 | ₱8.79613 | ₱8,796.13 |

