
AISC-Q0402HQ-6N8G-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402HQ-6N8G-TTR-ND - Tape & Reel (TR) 535-AISC-Q0402HQ-6N8G-TCT-ND - Cut Tape (CT) 535-AISC-Q0402HQ-6N8G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402HQ-6N8G-T |
Description | FIXED IND 6.8NH 1.5A 65 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Wirewound Inductor 1.5 A 65mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | 68 @ 900MHz | |
Frequency - Self Resonant | 5.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.20800 | ₱122.08 |
| 100 | ₱10.02230 | ₱1,002.23 |
| 1,000 | ₱8.24172 | ₱8,241.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.32733 | ₱29,309.32 |
| 8,000 | ₱6.90944 | ₱55,275.52 |
| 12,000 | ₱6.67640 | ₱80,116.80 |
| 20,000 | ₱6.39430 | ₱127,886.00 |
| 28,000 | ₱6.21517 | ₱174,024.76 |
| 40,000 | ₱6.03090 | ₱241,236.00 |
| 100,000 | ₱5.95500 | ₱595,500.00 |

