
AISC-Q0603-22NG-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0603-22NG-TTR-ND - Tape & Reel (TR) 535-AISC-Q0603-22NG-TCT-ND - Cut Tape (CT) 535-AISC-Q0603-22NG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0603-22NG-T |
Description | FIXED IND 22NH 700MA 190 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 700 mA 190mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱9.40900 | ₱94.09 |
| 100 | ₱7.73550 | ₱773.55 |
| 1,000 | ₱6.36173 | ₱6,361.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.65561 | ₱22,622.44 |
| 8,000 | ₱5.33293 | ₱42,663.44 |
| 12,000 | ₱5.15296 | ₱61,835.52 |
| 20,000 | ₱4.93503 | ₱98,700.60 |
| 28,000 | ₱4.92313 | ₱137,847.64 |

