470 nH Unshielded Molded Inductor 450 mA 500mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Unshielded Molded Inductor 450 mA 500mOhm Max 1210 (3225 Metric)
Abracon: Who We Are Today

AISM-1210-R47M-T

DigiKey Part Number
535-AISM-1210-R47M-TTR-ND - Tape & Reel (TR)
535-AISM-1210-R47M-TCT-ND - Cut Tape (CT)
535-AISM-1210-R47M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISM-1210-R47M-T
Description
FIXED IND 470NH 450MA 500 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 450 mA 500mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISM-1210-R47M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
220MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,517
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱14.64900₱146.49
100₱12.02910₱1,202.91
1,000₱9.82575₱9,825.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱9.32821₱18,656.42
4,000₱8.78616₱35,144.64
6,000₱8.49898₱50,993.88
10,000₱8.13953₱81,395.30
14,000₱7.91126₱110,757.64
20,000₱7.67742₱153,548.40
Manufacturers Standard Package