


AISM-1210-R47M-T | |
|---|---|
DigiKey Part Number | 535-AISM-1210-R47M-TTR-ND - Tape & Reel (TR) 535-AISM-1210-R47M-TCT-ND - Cut Tape (CT) 535-AISM-1210-R47M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1210-R47M-T |
Description | FIXED IND 470NH 450MA 500 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 450 mA 500mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-R47M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱14.64900 | ₱146.49 |
| 100 | ₱12.02910 | ₱1,202.91 |
| 1,000 | ₱9.82575 | ₱9,825.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.32821 | ₱18,656.42 |
| 4,000 | ₱8.78616 | ₱35,144.64 |
| 6,000 | ₱8.49898 | ₱50,993.88 |
| 10,000 | ₱8.13953 | ₱81,395.30 |
| 14,000 | ₱7.91126 | ₱110,757.64 |
| 20,000 | ₱7.67742 | ₱153,548.40 |

