


ALAN-1002-T | |
|---|---|
DigiKey Part Number | ALAN-1002-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALAN-1002-T |
Description | PULSE XFMR 1CT:1 350UH |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.559" W (17.50mm x 14.20mm) | |
Height - Seated (Max) | 0.219" (5.55mm) | |
Operating Temperature | -40°C ~ 85°C |


