



AMPLA7030S-220MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030S-220MTTR-ND - Tape & Reel (TR) 535-AMPLA7030S-220MTCT-ND - Cut Tape (CT) 535-AMPLA7030S-220MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030S-220MT |
Description | FIXED IND 22UH 2A 190 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7030S-220MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱31.50200 | ₱315.02 |
| 100 | ₱25.92210 | ₱2,592.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.32188 | ₱21,321.88 |
| 2,000 | ₱19.92901 | ₱39,858.02 |
| 3,000 | ₱19.42759 | ₱58,282.77 |
| 5,000 | ₱18.60616 | ₱93,030.80 |
| 7,000 | ₱18.08482 | ₱126,593.74 |
| 10,000 | ₱17.83916 | ₱178,391.60 |

