
AMPLH7020S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7020S-1R0MTTR-ND - Tape & Reel (TR) 535-AMPLH7020S-1R0MTCT-ND - Cut Tape (CT) 535-AMPLH7020S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7020S-1R0MT |
Description | FIXED IND 1UH 12A 8.4 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12 A 8.4mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱40.01800 | ₱400.18 |
| 100 | ₱32.92520 | ₱3,292.52 |
| 1,000 | ₱27.33345 | ₱27,333.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱25.53951 | ₱51,079.02 |
| 4,000 | ₱24.08559 | ₱96,342.36 |
| 6,000 | ₱23.27472 | ₱139,648.32 |
| 10,000 | ₱23.21878 | ₱232,187.80 |

