16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ASAAIG-16.000MHZ-C-S-T

DigiKey Part Number
535-ASAAIG-16.000MHZ-C-S-TTR-ND - Tape & Reel (TR)
535-ASAAIG-16.000MHZ-C-S-TCT-ND - Cut Tape (CT)
535-ASAAIG-16.000MHZ-C-S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASAAIG-16.000MHZ-C-S-T
Description
OSC XO 16.000MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASAAIG-16.000MHZ-C-S-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,192
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱117.31000₱117.31
10₱102.00900₱1,020.09
25₱96.44720₱2,411.18
50₱92.45740₱4,622.87
100₱88.62830₱8,862.83
250₱83.81304₱20,953.26
500₱80.34962₱40,174.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱77.03090₱77,030.90
2,000₱73.85153₱147,703.06
3,000₱72.05411₱216,162.33
5,000₱69.85322₱349,266.10
7,000₱68.44107₱479,087.49
Manufacturers Standard Package