1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASFL1-1.8432MHZ-EK-T

DigiKey Part Number
535-9258-2-ND - Tape & Reel (TR)
535-9258-1-ND - Cut Tape (CT)
535-9258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-1.8432MHZ-EK-T
Description
XTAL OSC XO 1.8432MHZ HCMOS TTL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-1.8432MHZ-EK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,421
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱75.03000₱75.03
10₱65.44500₱654.45
25₱61.86040₱1,546.51
50₱59.29980₱2,964.99
100₱56.85240₱5,685.24
250₱53.76176₱13,440.44
500₱51.53814₱25,769.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱51.38450₱51,384.50
2,000₱49.26155₱98,523.10
3,000₱48.06142₱144,184.26
5,000₱46.59168₱232,958.40
7,000₱45.64882₱319,541.74
10,000₱44.67042₱446,704.20
Manufacturers Standard Package