


ASFL1-1.8432MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10802-2-ND - Tape & Reel (TR) 535-10802-1-ND - Cut Tape (CT) 535-10802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-1.8432MHZ-L-T |
Description | XTAL OSC XO 1.8432MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-1.8432MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 10 | ₱63.83800 | ₱638.38 |
| 25 | ₱58.50200 | ₱1,462.55 |
| 50 | ₱57.03700 | ₱2,851.85 |
| 100 | ₱55.17900 | ₱5,517.90 |
| 250 | ₱51.47980 | ₱12,869.95 |
| 500 | ₱48.97034 | ₱24,485.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱46.54845 | ₱46,548.45 |
| 2,000 | ₱44.44753 | ₱88,895.06 |
| 3,000 | ₱43.02984 | ₱129,089.52 |
| 5,000 | ₱41.59794 | ₱207,989.70 |
| 7,000 | ₱41.49461 | ₱290,462.27 |
| 10,000 | ₱41.39273 | ₱413,927.30 |

