


ASFL1-20.000MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9259-2-ND - Tape & Reel (TR) 535-9259-1-ND - Cut Tape (CT) 535-9259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-20.000MHZ-EK-T |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-20.000MHZ-EK-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFL1-20.000MHZ-EC-T | Abracon LLC | 2,307 | 300-8251-1-ND | ₱76.22000 | Similar |
| ASFL1-20.000MHZ-L-T | Abracon LLC | 2,371 | 535-10816-1-ND | ₱76.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱66.39800 | ₱663.98 |
| 25 | ₱62.81320 | ₱1,570.33 |
| 50 | ₱60.20500 | ₱3,010.25 |
| 100 | ₱57.71590 | ₱5,771.59 |
| 250 | ₱54.57876 | ₱13,644.69 |
| 500 | ₱52.32064 | ₱26,160.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱50.15837 | ₱50,158.37 |
| 2,000 | ₱48.08603 | ₱96,172.06 |
| 3,000 | ₱46.91448 | ₱140,743.44 |
| 5,000 | ₱45.47953 | ₱227,397.65 |
| 7,000 | ₱44.55905 | ₱311,913.35 |
| 10,000 | ₱43.60418 | ₱436,041.80 |



