


ASFL1-40.000MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9269-2-ND - Tape & Reel (TR) 535-9269-1-ND - Cut Tape (CT) 535-9269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-40.000MHZ-EK-T |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-40.000MHZ-EK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱68.95900 | ₱689.59 |
| 25 | ₱65.21920 | ₱1,630.48 |
| 50 | ₱62.52760 | ₱3,126.38 |
| 100 | ₱59.93710 | ₱5,993.71 |
| 250 | ₱56.68208 | ₱14,170.52 |
| 500 | ₱54.33818 | ₱27,169.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱52.09136 | ₱52,091.36 |
| 2,000 | ₱49.93953 | ₱99,879.06 |
| 3,000 | ₱48.72282 | ₱146,168.46 |
| 5,000 | ₱47.23304 | ₱236,165.20 |
| 7,000 | ₱46.27724 | ₱323,940.68 |
| 10,000 | ₱45.28557 | ₱452,855.70 |


