


ASFLMPC-12.288MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-9523-2-ND - Tape & Reel (TR) 535-9523-1-ND - Cut Tape (CT) 535-9523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMPC-12.288MHZ-Z-T |
Description | MEMS OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMPC-12.288MHZ-Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱262.62000 | ₱262.62 |
| 10 | ₱228.01700 | ₱2,280.17 |
| 25 | ₱215.66640 | ₱5,391.66 |
| 50 | ₱206.73380 | ₱10,336.69 |
| 100 | ₱198.19430 | ₱19,819.43 |
| 250 | ₱193.15640 | ₱48,289.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱172.30554 | ₱172,305.54 |
| 2,000 | ₱165.21195 | ₱330,423.90 |
| 3,000 | ₱161.20225 | ₱483,606.75 |

