


ASMPH-1008-1R5M-T | |
|---|---|
DigiKey Part Number | 535-12283-2-ND - Tape & Reel (TR) 535-12283-1-ND - Cut Tape (CT) 535-12283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-1008-1R5M-T |
Description | FIXED IND 1.5UH 1.5A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.5 A 70mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-1008-1R5M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱11.49300 | ₱114.93 |
| 100 | ₱9.45650 | ₱945.65 |
| 1,000 | ₱7.77663 | ₱7,776.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.08447 | ₱21,253.41 |
| 6,000 | ₱6.68022 | ₱40,081.32 |
| 9,000 | ₱6.45476 | ₱58,092.84 |
| 15,000 | ₱6.18173 | ₱92,725.95 |
| 21,000 | ₱6.17950 | ₱129,769.50 |
| 30,000 | ₱5.58281 | ₱167,484.30 |

