ASPIAIG-F5030-R15M-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


ECS Inc.
In Stock: 0
Unit Price: ₱43.03768
Datasheet
150 nH Shielded Molded Inductor 22.2 A 2.31mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Molded Inductor 22.2 A 2.31mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

ASPIAIG-F5030-R15M-T

DigiKey Part Number
ASPIAIG-F5030-R15M-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPIAIG-F5030-R15M-T
Description
FIXED IND 150NH 22.2A 2.31 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 22.2 A 2.31mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-F5030-R15M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32.5A
Shielding
Shielded
DC Resistance (DCR)
2.31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5030
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱35.31702₱70,634.04
Manufacturers Standard Package