4.7 µH Shielded Molded Inductor 5.1 A 57.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 5.1 A 57.2mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

ASPIAIG-FLR4020-4R7M-T

DigiKey Part Number
535-14220-2-ND - Tape & Reel (TR)
535-14220-1-ND - Cut Tape (CT)
535-14220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-FLR4020-4R7M-T
Description
FIXED IND 4.7UH 5.1A 57.2 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.1 A 57.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-FLR4020-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
57.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4020
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,316
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱78.61000₱78.61
10₱64.73100₱647.31
100₱53.21390₱5,321.39
1,000₱44.60712₱44,607.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱39.89255₱119,677.65
6,000₱37.62697₱225,761.82
9,000₱36.44387₱327,994.83
Manufacturers Standard Package