ASVMPC-10.000MHZ-LR-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ₱176.63423
Datasheet
10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad
Abracon: Who We Are Today

ASVMPC-10.000MHZ-LR-T

DigiKey Part Number
535-9534-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASVMPC-10.000MHZ-LR-T
Description
MEMS OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASVMPC-10.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱138.70803₱138,708.03
Manufacturers Standard Package