
50233-022H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50233-022H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50233-022H0H0-001 |
Description | 22P, 1.0MM PITCH WTB HOUSING |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 25 | ₱1.88160 | ₱47.04 |
| 50 | ₱1.78660 | ₱89.33 |
| 100 | ₱1.69720 | ₱169.72 |
| 250 | ₱1.58880 | ₱397.20 |
| 500 | ₱1.51376 | ₱756.88 |
| 1,000 | ₱1.44111 | ₱1,441.11 |
| 3,000 | ₱1.33313 | ₱3,999.39 |

