
50308-0080N-002 | |
|---|---|
DigiKey Part Number | 4294-50308-0080N-002TR-ND - Tape & Reel (TR) 4294-50308-0080N-002CT-ND - Cut Tape (CT) 4294-50308-0080N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50308-0080N-002 |
Description | 8P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱16.07900 | ₱160.79 |
| 100 | ₱13.66080 | ₱1,366.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱12.25539 | ₱8,578.77 |
| 1,400 | ₱11.67010 | ₱16,338.14 |
| 2,100 | ₱11.34059 | ₱23,815.24 |
| 3,500 | ₱10.93899 | ₱38,286.47 |
| 4,900 | ₱10.68218 | ₱52,342.68 |
| 7,000 | ₱10.41666 | ₱72,916.62 |


