
50308-0090N-002 | |
|---|---|
DigiKey Part Number | 4294-50308-0090N-002TR-ND - Tape & Reel (TR) 4294-50308-0090N-002CT-ND - Cut Tape (CT) 4294-50308-0090N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50308-0090N-002 |
Description | 9P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱19.11600 | ₱191.16 |
| 100 | ₱16.22140 | ₱1,622.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱14.55147 | ₱10,186.03 |
| 1,400 | ₱13.85644 | ₱19,399.02 |
| 2,100 | ₱13.46539 | ₱28,277.32 |
| 3,500 | ₱12.98853 | ₱45,459.86 |
| 4,900 | ₱12.68379 | ₱62,150.57 |
| 7,000 | ₱12.36854 | ₱86,579.78 |

