Connector Header Surface Mount 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50310-0084N-002

DigiKey Part Number
4294-50310-0084N-002TR-ND - Tape & Reel (TR)
4294-50310-0084N-002CT-ND - Cut Tape (CT)
4294-50310-0084N-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50310-0084N-002
Description
8P, 2.0MM PITCH WTB WAFER CONN.
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.256" (6.50mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Plastic, Halogen Free
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
200VAC
Mounting Type
Contact Finish Thickness - Post
80.0µin (2.03µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 797
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱20.30700₱203.07
100₱17.23380₱1,723.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱15.31329₱12,250.63
1,600₱14.58156₱23,330.50
2,400₱14.17017₱34,008.41
4,000₱13.66836₱54,673.44
5,600₱13.34760₱74,746.56
8,000₱13.01599₱104,127.92
Manufacturers Standard Package