
50310-0084N-002 | |
|---|---|
DigiKey Part Number | 4294-50310-0084N-002TR-ND - Tape & Reel (TR) 4294-50310-0084N-002CT-ND - Cut Tape (CT) 4294-50310-0084N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50310-0084N-002 |
Description | 8P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.256" (6.50mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic, Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱20.30700 | ₱203.07 |
| 100 | ₱17.23380 | ₱1,723.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱15.31329 | ₱12,250.63 |
| 1,600 | ₱14.58156 | ₱23,330.50 |
| 2,400 | ₱14.17017 | ₱34,008.41 |
| 4,000 | ₱13.66836 | ₱54,673.44 |
| 5,600 | ₱13.34760 | ₱74,746.56 |
| 8,000 | ₱13.01599 | ₱104,127.92 |

