
50542-02001-001 | |
|---|---|
DigiKey Part Number | 4294-50542-02001-001TR-ND - Tape & Reel (TR) 4294-50542-02001-001CT-ND - Cut Tape (CT) 4294-50542-02001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50542-02001-001 |
Description | CONN FPC BOTTOM 20POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | White | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱21.73600 | ₱217.36 |
| 25 | ₱20.39000 | ₱509.75 |
| 50 | ₱19.40140 | ₱970.07 |
| 100 | ₱18.47840 | ₱1,847.84 |
| 250 | ₱17.31716 | ₱4,329.29 |
| 500 | ₱16.48940 | ₱8,244.70 |
| 1,000 | ₱15.70155 | ₱15,701.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.95122 | ₱29,902.44 |
| 4,000 | ₱14.23751 | ₱56,950.04 |
| 6,000 | ₱13.83605 | ₱83,016.30 |
| 10,000 | ₱13.34635 | ₱133,463.50 |
| 14,000 | ₱13.03333 | ₱182,466.62 |
| 20,000 | ₱12.70961 | ₱254,192.20 |

