20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50542-02001-001

DigiKey Part Number
4294-50542-02001-001TR-ND - Tape & Reel (TR)
4294-50542-02001-001CT-ND - Cut Tape (CT)
4294-50542-02001-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50542-02001-001
Description
CONN FPC BOTTOM 20POS 0.5MM R/A
Customer Reference
Detailed Description
20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 80°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A per Contact
Contact Finish Thickness
Flash
Housing Color
Black
Actuator Color
White
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,995
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱21.73600₱217.36
25₱20.39000₱509.75
50₱19.40140₱970.07
100₱18.47840₱1,847.84
250₱17.31716₱4,329.29
500₱16.48940₱8,244.70
1,000₱15.70155₱15,701.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.95122₱29,902.44
4,000₱14.23751₱56,950.04
6,000₱13.83605₱83,016.30
10,000₱13.34635₱133,463.50
14,000₱13.03333₱182,466.62
20,000₱12.70961₱254,192.20
Manufacturers Standard Package