
50696-0040M-002 | |
|---|---|
DigiKey Part Number | 4294-50696-0040M-002TR-ND - Tape & Reel (TR) 4294-50696-0040M-002CT-ND - Cut Tape (CT) 4294-50696-0040M-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50696-0040M-002 |
Description | 0.5MM PITCH 4 POSITION 5GBPS BAC |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱13.10100 | ₱131.01 |
| 25 | ₱12.26720 | ₱306.68 |
| 50 | ₱11.67180 | ₱583.59 |
| 100 | ₱11.11200 | ₱1,111.20 |
| 250 | ₱10.41648 | ₱2,604.12 |
| 500 | ₱9.91864 | ₱4,959.32 |
| 1,000 | ₱9.44403 | ₱9,444.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.85223 | ₱22,130.58 |
| 5,000 | ₱8.42942 | ₱42,147.10 |
| 7,500 | ₱8.19162 | ₱61,437.15 |
| 12,500 | ₱7.90167 | ₱98,770.88 |
| 17,500 | ₱7.71632 | ₱135,035.60 |
| 25,000 | ₱7.52464 | ₱188,116.00 |
| 62,500 | ₱7.05387 | ₱440,866.88 |

