
50696-0080M-002 | |
|---|---|
DigiKey Part Number | 4294-50696-0080M-002TR-ND - Tape & Reel (TR) 4294-50696-0080M-002CT-ND - Cut Tape (CT) 4294-50696-0080M-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50696-0080M-002 |
Description | 0.5MM PITCH 8 POSITION 5GBPS BAC |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱15.00700 | ₱150.07 |
| 25 | ₱14.07760 | ₱351.94 |
| 50 | ₱13.39880 | ₱669.94 |
| 100 | ₱12.75560 | ₱1,275.56 |
| 250 | ₱11.95288 | ₱2,988.22 |
| 500 | ₱11.38238 | ₱5,691.19 |
| 1,000 | ₱10.83810 | ₱10,838.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.15875 | ₱25,396.88 |
| 5,000 | ₱9.67378 | ₱48,368.90 |
| 7,500 | ₱9.40088 | ₱70,506.60 |
| 12,500 | ₱9.06808 | ₱113,351.00 |
| 17,500 | ₱8.85546 | ₱154,970.55 |
| 25,000 | ₱8.63546 | ₱215,886.50 |
| 62,500 | ₱8.09528 | ₱505,955.00 |

