
51540-05001-001 | |
|---|---|
DigiKey Part Number | 4294-51540-05001-001TR-ND - Tape & Reel (TR) 4294-51540-05001-001CT-ND - Cut Tape (CT) 4294-51540-05001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51540-05001-001 |
Description | 0.5MM PITCH 50 POSITION FRONT FL |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱67.29200 | ₱672.92 |
| 25 | ₱63.05160 | ₱1,576.29 |
| 50 | ₱60.05020 | ₱3,002.51 |
| 100 | ₱57.17400 | ₱5,717.40 |
| 250 | ₱53.59260 | ₱13,398.15 |
| 500 | ₱51.03196 | ₱25,515.98 |
| 1,000 | ₱48.59578 | ₱48,595.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱46.27690 | ₱92,553.80 |
| 4,000 | ₱44.06923 | ₱176,276.92 |
| 6,000 | ₱42.82757 | ₱256,965.42 |
| 10,000 | ₱41.31287 | ₱413,128.70 |
| 14,000 | ₱40.34470 | ₱564,825.80 |

