
51688-0130M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0130M-001TR-ND - Tape & Reel (TR) 4294-51688-0130M-001CT-ND - Cut Tape (CT) 4294-51688-0130M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0130M-001 |
Description | CONN FPC BOTTOM 13POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A per Contact | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.63700 | ₱136.37 |
| 25 | ₱12.76760 | ₱319.19 |
| 50 | ₱12.16020 | ₱608.01 |
| 100 | ₱11.58250 | ₱1,158.25 |
| 250 | ₱10.85716 | ₱2,714.29 |
| 500 | ₱10.33668 | ₱5,168.34 |
| 1,000 | ₱9.84242 | ₱9,842.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱9.00941 | ₱31,532.94 |
| 7,000 | ₱8.57920 | ₱60,054.40 |
| 10,500 | ₱8.33717 | ₱87,540.29 |
| 17,500 | ₱8.04207 | ₱140,736.23 |
| 24,500 | ₱7.85355 | ₱192,411.98 |
| 35,000 | ₱7.65845 | ₱268,045.75 |


