
L12-100-100-6-I | |
|---|---|
DigiKey Part Number | 2495-L12-100-100-6-I-ND |
Manufacturer | |
Manufacturer Product Number | L12-100-100-6-I |
Description | L12-I MICRO LINEAR ACTUATOR |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 3.937" (100.00mm) Ball Screw Integrated Controller 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actuonix Motion Devices Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed | |
Stroke Length | 3.937" (100.00mm) | |
Load Force (Dynamic) | 9.44lbf (42.0N) | |
Load Force (Static) | 44.96lbf (200.0N) | |
Speed | 0.51 in/s (13.0 mm/s) | |
Duty Cycle | 20% | |
Voltage - Rated | 6VDC | |
Construction | Ball Screw | |
Accuracy | ±0.50mm | |
Acceleration | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | 100 | |
Feedback Type | Potentiometer | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | - | |
Base Product Number |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,848.25000 | ₱6,848.25 |

