
A-MCSSP60005/B | |
|---|---|
DigiKey Part Number | AE10185-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60005/B |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱303.71000 | ₱303.71 |
| 10 | ₱257.85200 | ₱2,578.52 |
| 25 | ₱241.70160 | ₱6,042.54 |
| 50 | ₱230.14880 | ₱11,507.44 |
| 100 | ₱219.16190 | ₱21,916.19 |
| 250 | ₱205.44036 | ₱51,360.09 |
| 500 | ₱195.63962 | ₱97,819.81 |
| 1,000 | ₱193.77689 | ₱193,776.89 |














