
4050 | |
|---|---|
DigiKey Part Number | 1528-2812-ND |
Manufacturer | |
Manufacturer Product Number | 4050 |
Description | TOMU EFM32HG EVAL BRD |
Customer Reference | |
Detailed Description | EFM32HG Tomu Happy Gecko ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | EFM32HG | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

