
4405 | |
|---|---|
DigiKey Part Number | 1528-4405-ND |
Manufacturer | |
Manufacturer Product Number | 4405 |
Description | ANTI-STATIC ESD REWORK MAT WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Anti-Static Table, Workbench Grounding Mat Green 1' (0.30m) X 1' (0.30m) |
Category | Width 1' (0.30m) |
Manufacturer Adafruit Industries LLC | Thickness 0.08" (2.03mm) |
Packaging Bulk | Color Green |
Part Status Active | Number of Layers 1 |
Mat Type Table, Workbench | Features Anti-Static |
Shape Rectangle | Includes Ground Cord |
Length 1' (0.30m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱481.16000 | ₱481.16 |

