
3754/26 300 | |
|---|---|
DigiKey Part Number | MB26G-300-ND 19-3754/26300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/26 300 |
Description | CBL RIBN 26COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 26 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱101.24000 | ₱101.24 |
| 5 | ₱80.86800 | ₱404.34 |
| 10 | ₱73.36600 | ₱733.66 |
| 25 | ₱64.43320 | ₱1,610.83 |
| 50 | ₱58.39480 | ₱2,919.74 |
| 100 | ₱52.91020 | ₱5,291.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱45.29970 | ₱13,589.91 |
| 600 | ₱41.10935 | ₱24,665.61 |
| 900 | ₱38.86034 | ₱34,974.31 |
| 1,500 | ₱37.20883 | ₱55,813.24 |














