
6398 | |
|---|---|
DigiKey Part Number | 1528-6398-ND |
Manufacturer | |
Manufacturer Product Number | 6398 |
Description | PROS3[D] ESP32-S3 BY UNEXPECTED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Utilized IC / Part | ESP32-S3 | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,893.69000 | ₱1,893.69 |


