125CH-C1-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 615
Unit Price: ₱11.31000
Datasheet
Image for 125CH-C1-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125CH-C1-10

DigiKey Part Number
2057-125CH-C1-10-ND
Manufacturer
Manufacturer Product Number
125CH-C1-10
Description
CONN RCPT HSG 10POS 1.25MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Beige
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes