
2PH1-12-UA-SMT-B | |
|---|---|
DigiKey Part Number | 2057-2PH1-12-UA-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | 2PH1-12-UA-SMT-B |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2PH1-12-UA-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱30.13200 | ₱301.32 |
| 100 | ₱25.58860 | ₱2,558.86 |
| 500 | ₱22.83742 | ₱11,418.71 |
| 1,000 | ₱21.74706 | ₱21,747.06 |
| 5,000 | ₱19.41199 | ₱97,059.95 |
| 10,000 | ₱18.48581 | ₱184,858.10 |






