DML-1-04-V-T-SMT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1,361
Unit Price: ₱172.10000
Datasheet
Image for DML-1-04-V-T-SMT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML-1-04-V-T-SMT

DigiKey Part Number
2057-DML-1-04-V-T-SMT-ND
Manufacturer
Manufacturer Product Number
DML-1-04-V-T-SMT
Description
CONN HEADER SMD 4POS 3MM
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Polarizing Key
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A (AC/DC)
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes