
HST-13-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-13-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-13-WT-4 |
Description | HEAT SHRINK 9.0MM DIA WHITE 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.378" (9.60mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.378" (9.60mm) | |
Inner Diameter - Recovered | 0.177" (4.50mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | ₱37.20778 | ₱3,013.83 |
| 162 | ₱34.22290 | ₱5,544.11 |
| 243 | ₱32.58831 | ₱7,918.96 |
| 405 | ₱30.63958 | ₱12,409.03 |
| 567 | ₱29.42002 | ₱16,681.15 |
| 810 | ₱28.67663 | ₱23,228.07 |

