
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Push Pull Connectors Size 0, Plug | |
Shell Size - Insert | 0 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱225.10000 | ₱225.10 |
| 10 | ₱191.45300 | ₱1,914.53 |
| 25 | ₱179.43600 | ₱4,485.90 |
| 50 | ₱170.84900 | ₱8,542.45 |
| 100 | ₱162.69060 | ₱16,269.06 |
| 300 | ₱150.55233 | ₱45,165.70 |
| 500 | ₱145.22458 | ₱72,612.29 |
| 1,000 | ₱138.29713 | ₱138,297.13 |
| 2,500 | ₱129.64630 | ₱324,115.75 |















