Connector Strain Relief 0 Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR0-45-GR-T

DigiKey Part Number
2057-MMI-BR0-45-GR-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR0-45-GR-T
Description
BEND RELIEF GREEN 4.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 0 Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Push Pull Connectors Size 0, Plug
Shell Size - Insert
0
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱225.10000₱225.10
10₱191.45300₱1,914.53
25₱179.43600₱4,485.90
50₱170.84900₱8,542.45
100₱162.69060₱16,269.06
300₱150.55233₱45,165.70
500₱145.22458₱72,612.29
1,000₱138.29713₱138,297.13
2,500₱129.64630₱324,115.75
Manufacturers Standard Package