2 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH1-3F-02-FVP-24415-C1

DigiKey Part Number
2057-PH1-3F-02-FVP-24415-C1-ND
Manufacturer
Manufacturer Product Number
PH1-3F-02-FVP-24415-C1
Description
CONN PAD FOR SPRING PINS 1X2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱139.35000₱139.35
10₱118.44500₱1,184.45
25₱111.02520₱2,775.63
50₱105.71320₱5,285.66
100₱100.65740₱10,065.74
300₱93.14810₱27,944.43
600₱88.70172₱53,221.03
1,200₱84.46870₱101,362.44
2,700₱79.77450₱215,391.15
Manufacturers Standard Package