



RF55-29F-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-29F-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-29F-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: STRAIGHT, F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code F | |
Housing Color | Brown | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱384.69000 | ₱384.69 |
| 10 | ₱326.81000 | ₱3,268.10 |
| 25 | ₱306.32520 | ₱7,658.13 |
| 50 | ₱291.68780 | ₱14,584.39 |
| 100 | ₱277.76500 | ₱27,776.50 |
| 300 | ₱257.05153 | ₱77,115.46 |
| 500 | ₱247.95668 | ₱123,978.34 |
| 1,000 | ₱236.13242 | ₱236,132.42 |
| 2,500 | ₱221.36736 | ₱553,418.40 |


